Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G4A-1A-PE-DC12
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-20 to 60 °C
Power Relay 12VDC 20A SPST-NO(30.5mm 16mm 26.8mm) THT
Search Keywords:
G4A1APEDC12
IN STOCK:
2,331
Can Ship immediately
Manufacturer Stock:
1,443
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
5
$6.92
$34.600
25
$4.62
$115.500
50
$4.53
$226.500
100
$4.39
$439.000
250
$4.28
$1,070.000
500
$4.20
$2,100.000
1,000
$4.12
$4,120.000
2,500
+
$4.06
$10,150.000
Product Guides