G4A-1A-PE-DC24
Omron ElectronicsPower Relay 24VDC 20A SPST-NO(30.5x16x26.8)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G4A-1A-PE-DC24
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 60 °C
The OMRON ELECTRONICS Power Relay G4A-1A-PE-DC24 is a reliable and efficient component designed to handle heavy electrical loads in various industrial applications. This compact relay operates at 24VDC with a maximum current rating of 20A. Equipped with a single-pole, single-throw normally open configuration, it allows for easy and versatile switching operations.With a compact form factor measuring at 30.5x16x26.8mm, this power relay can fit into tight spaces and is ideal for through-hole mounting. Its robust construction ensures durability and long-lasting performance, even in demanding environments. The G4A-1A-PE-DC24 relay is known for its quick response time and minimal power consumption, making it an excellent choice for energy-efficient applications.Whether used in manufacturing machinery, automation systems, or control panels, the OMRON ELECTRONICS G4A-1A-PE-DC24 Power Relay provides reliable switching and is built to withstand heavy-duty operations.
Search Keywords:
G4A1APEDC24
IN STOCK:
2,083
Can Ship immediately
Manufacturer Stock:
1,331
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$6.73
$33.650
25
$5.29
$132.250
50
$4.60
$230.000
100
$4.32
$432.000
250
$4.26
$1,065.000
500
$4.19
$2,095.000
1,000
$4.13
$4,130.000
2,500
+
$4.07
$10,175.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
350539-1
02P CMNL HDR ASSY SHORT NATL
1-794066-1
12P MINI UMNL HDR W/DH AU LF
350543-1
Rectangular Connector - Commercial MATE-N-LOK Series - 4 Contacts - Header - 5.08 mm - Thr...
7101TCWZQE
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .687" Actuator - Solder...
7108TCWZQE
Miniature Toggle Switch - SP (On-None-Mom) - 5A@120VAC/2A@250VAC - .687" Actuator - Solde...