Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G4W-1112P-US-TV8-DC18
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
18 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 55 °C
Coil Resistance:
N/A
Power Relay 18VDC 15A SPST-NO( (30.5mm 19.5mm 30.5mm)) THT
Search Keywords:
G4W1112PUSTV8DC18
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$8.19
$40.950
25
$6.65
$166.250
50
$6.55
$327.500
100
$6.35
$635.000
250
$5.83
$1,457.500
500
$4.49
$2,245.000
1,000
$4.37
$4,370.000
2,500
+
$4.25
$10,625.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides