Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G4W-1112P-US-TV8-HP-DC12
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
15 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 55 °C
Coil Resistance:
180 Ohm
Power Relay 12VDC 15A SPST-NO(30.5x19.5x30.5)mm THT
Search Keywords:
G4W1112PUSTV8HPDC12
IN STOCK:
155
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$7.79
$38.950
25
$6.41
$160.250
50
$6.32
$316.000
100
$6.14
$614.000
250
$5.67
$1,417.500
500
$4.36
$2,180.000
1,000
$4.26
$4,260.000
2,500
+
$4.16
$10,400.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides