help desk software
DATA SHEET

G4W-1112P-VD-TV8-DC12

Omron Electronics

General Purpose Relay - SPST-NO (1 Form A) - 12VDC 66.7mA Coil - Contact Rating 15A - Through Hole - PC Pin.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G4W-1112P-VD-TV8-DC12
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
The G4W-1112P-VD-TV8-DC12 is general purpose relay with switching voltage 250VAC or 125VDC Max. This relay has 20ms operate time and 5ms release time with 9.6 VDC/1.2 VDC must operate/release voltage. Operating temperature range is from -25°C to 55°C.
Search Keywords:
G4W1112PVDTV8DC12
IN STOCK: 4
Ships today, if you order in
You may purchase in-stock quantity up to 4
Minimum Order:
5
Available in less than min:
4
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$14.619
$14.619
5
$13.290
$66.450
25
$9.190
$229.750
50
$8.450
$422.500
100
$8.130
$813.000
250
$7.690
$1,922.500
500
$6.330
$3,165.000
1,000
$6.180
$6,180.000
2,500 +
$6.120
$15,300.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides