Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G4W-1112P-VD-TV8-HP-DC24
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
N/A
Maximum Current Rating:
15
Mounting:
N/A
Termination Style:
N/A
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
Coil Resistance:
N/A
Electromechanical Relay 24VDC
Search Keywords:
G4W1112PVDTV8HPDC24
IN STOCK:
42
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$16.54
$82.700
25
$10.76
$269.000
50
$9.67
$483.500
100
$9.14
$914.000
250
$8.10
$2,025.000
500
$7.45
$3,725.000
1,000
$7.02
$7,020.000
2,500
+
$6.92
$17,300.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
DE1A1B-24V
Power Relay 24VDC 8A SPST-NO/SPST-NC(25x12.5x12.5)mm THT
GMA-10A
Fuse Miniature Fast Acting 10A 125V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/UL
192993-0105
Circular Connector - 4 Contact - Zinc Alloy - Female - Plug
AFB0524HHB
DC Fans DC Axial Fan - 50x15mm - 24VDC
G6B-1114P-US-DC12
Power Relay 12VDC 5A SPST-NO(21x10x10)mm THT