G4W-1114P-US-TV8-HP-DC24
Omron ElectronicsPower Relay 24VDC 15A SPST-NO(30.48x19.55x30.48)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G4W-1114P-US-TV8-HP-DC24
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
15 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 55 °C
Coil Resistance:
720 Ohm
The OMRON ELECTRONICS G4W-1114P-US-TV8-HP-DC24 is a reliable and high-performance power relay designed for various industrial applications. With a compact size of 30.48x19.55x30.48mm and through-hole mounting (THT) configuration, this 24VDC relay offers a space-saving solution without compromising functionality.Featuring a single-pole, single-throw normally open (SPST-NO) configuration, this power relay allows for the control of high-powered circuits up to 15A. The relay is specifically engineered to handle heavy loads with its robust construction and durable materials, ensuring long-lasting performance even in demanding environments.Ideal for use in industrial automation, household appliances, HVAC systems, and control panels, the OMRON G4W-1114P-US-TV8-HP-DC24 power relay delivers reliable switching capabilities for various electrical devices. With its 24VDC coil voltage, it can efficiently interface with low-voltage systems and provide seamless control for different applications.Choose the OMRON ELECTRONICS G4W-1114P-US-TV8-HP-DC24 power relay for its excellent performance, compact design, and versatility. This high-quality relay is an excellent choice for professionals seeking a reliable and efficient solution for their power control needs.
Search Keywords:
G4W1114PUSTV8HPDC24
IN STOCK:
144
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$8.59
$42.950
25
$7.83
$195.750
50
$7.50
$375.000
100
$7.30
$730.000
250
$6.93
$1,732.500
500
$5.33
$2,665.000
1,000
+
$5.20
$5,200.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides