Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G4W-2214P-US-HP-DC18
Alias/AKA:
G4W2214PUSHPDC18BYOMZ
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
18 V
Contact Arrangement:
DPST-NO
Maximum Current Rating:
15 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 55 °C
Coil Resistance:
405 Ohm
Power Relay 18VDC 15A DPST-NO(30.48x19.55x30.48)mm THT
Search Keywords:
G4W2214PUSHPDC18
IN STOCK:
46
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$10.72
$53.600
25
$9.71
$242.750
50
$9.28
$464.000
100
$9.01
$901.000
250
$8.52
$2,130.000
500
$6.55
$3,275.000
1,000
+
$6.38
$6,380.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides