G4W-2214P-US-HP-DC24
Omron ElectronicsPower Relay 24VDC 15A DPST-NO(30.48x19.55x30.48)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G4W-2214P-US-HP-DC24
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPST-NO
Maximum Current Rating:
15 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 55 °C
Coil Resistance:
720 Ohm
The OMRON ELECTRONICS part G4W-2214P-US-HP-DC24 is a high-performance power relay designed for various industrial applications. With a compact size of 30.48x19.55x30.48mm, this relay is small yet powerful, capable of handling up to 15A current at 24VDC. It features a DPST-NO (Double Pole Single Throw, Normally Open) configuration, which means it has two independent switches that are normally open and close when energized.This through-hole mount (THT) relay is built with OMRON's renowned quality and reliability, ensuring long-lasting performance in demanding environments. It is ideal for use in automation systems, control panels, and electrical equipment where high-current switching with precision is required. Trust in the OMRON G4W-2214P-US-HP-DC24 power relay to deliver efficient power management and control for your industrial applications.
Search Keywords:
G4W2214PUSHPDC24
IN STOCK:
652
Can Ship immediately
On Order:
500
can ship 2/26/25
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$10.64
$53.200
25
$8.88
$222.000
50
$8.47
$423.500
100
$8.34
$834.000
250
$8.17
$2,042.500
500
$7.37
$3,685.000
1,000
+
$7.26
$7,260.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1984617
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 200 V - nominal cros...
G6B-1114P-US-DC6
Power Relay 6VDC 5A SPST-NO(21x10x10)mm THT
EEU-EE2D101
Cap Aluminum Lytic 100uF 200V 20% (16 X 25mm) Radial 7.5mm 1730mA 10000h 105°C Bulk
ECW-H12103JV
Cap Film 0.01uF 1250V PP 5% (18 X 8 X 15mm) Radial 15mm 105°C Bulk
218-40CTE5
Heat Sink Passive Surface Mount Copper 21°C/W Matte Tin