help desk software
DATA SHEET

G4W-2214P-US-T130-DC24

Omron Electronics

General Purpose Relay - DPST-NO (2 Form A) - 24VDC 33.3mA Coil - Contact Rating 10A - Through Hole - PC Pin.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G4W-2214P-US-T130-DC24
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
The G4W-2214P-US-T130-DC24 is general purpose relay with switching voltage 250VAC or 125VDC Max. This relay has 20ms operate time and 5ms release time with 19.2 VDC/2.4 VDC must operate/release voltage. Operating temperature range is from -25°C to 55°C.
Search Keywords:
G4W2214PUST130DC24
IN STOCK: 26
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.87
$64.350
25
$11.74
$293.500
50
$11.25
$562.500
100
$10.80
$1,080.000
250
$10.39
$2,597.500
500
$7.79
$3,895.000
1,000 +
$7.68
$7,680.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides