help desk software
DATA SHEET

G5AK-234P-DC6

Omron Electronics

Electromechanical Relay 6VDC 180Ohm 1A DPDT (16x9.9x8.4)mm THT Signal Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5AK-234P-DC6
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
16 x 9.9 x 8.4 mm
Termination Style:
PC Pin
Coil Current:
33.3 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued
Electromechanical Relay 6VDC 180Ohm 1A DPDT (16x9.9x8.4)mm THT Signal Relay
Search Keywords:
G5AK234PDC6
  This product is discontinued, but still in stock
IN STOCK: 9
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.72
$48.600
25
$7.79
$194.750
50
$7.72
$386.000
100
$5.69
$569.000
250
$5.33
$1,332.500
500
$4.39
$2,195.000
1,000
$4.26
$4,260.000
2,500 +
$4.19
$10,475.000
Tools/3D Models
Product Guides