help desk software
DATA SHEET

G5AK-237P-DC24

Omron Electronics

Electromechanical Relay DPDT 1A 24VDC 2.88KOhm Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5AK-237P-DC24
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
16 x 9.9 x 8 mm
Termination Style:
PC Pin
Coil Current:
8.3 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued & Replaced
Electromechanical Relay DPDT 1A 24VDC 2.88KOhm Through Hole
Search Keywords:
G5AK237PDC24
  This product is not in stock and cannot be back-ordered
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
G6SK-2-DC24
G6SK-2-DC24
VIEW PRODUCT
Tools/3D Models
Product Guides