Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5AK-237P-DC9
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
16 x 9.9 x 8 mm
Termination Style:
PC Pin
Coil Current:
22.2 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued
Electromechanical Relay DPDT 1A 9VDC 405Ohm Through Hole
Search Keywords:
G5AK237PDC9
This product is discontinued, but still in stock
IN STOCK:
253
Can Ship immediately
Minimum Order:
25
Multiple:
25
Quantity
Unit Price
Ext. Price
25
$7.46
$186.500
50
$6.92
$346.000
100
$5.06
$506.000
250
$4.73
$1,182.500
500
$3.90
$1,950.000
1,000
$3.78
$3,780.000
2,500
$3.73
$9,325.000
5,000
+
$3.29
$16,450.000
Product Guides