Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5C-1-DC12
RoHS:
Yes
HTS:
8536410020
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 70 °C
Coil Resistance:
720 Ohm
Life Cycle:
Discontinued & Replaced
Power Relay 12VDC 10A SPST-NO(22x16x11)mm THT
Search Keywords:
G5C1DC12
This product is not in stock and cannot be back-ordered
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides