G5CA-1A4-DC24
Omron ElectronicsPower Relay 24VDC 10A SPST-NO(22x16x11)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5CA-1A4-DC24
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
10 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 70 °C
Coil Resistance:
2.88 KOhm
The OMRON ELECTRONICS part G5CA-1A4-DC24 is a high-quality power relay designed for a wide range of applications. This compact relay features a 24VDC coil voltage and a 10A switching capacity, perfect for controlling various electrical circuits. With its single-pole, single-throw normally open contact configuration, this relay provides reliable and efficient performance. The compact dimensions of 22x16x11mm allow for easy integration into tight spaces, making it an ideal choice for space-restricted applications. This through-hole mount relay is known for its exceptional quality and durability, ensuring reliable operation even in demanding environments. Whether you need to control motors, lights, or other electrical devices, the OMRON G5CA-1A4-DC24 power relay is a reliable choice that delivers excellent performance.
Search Keywords:
G5CA1A4DC24
IN STOCK:
1,987
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$4.843
$24.215
10
$4.238
$42.380
25
$3.333
$83.325
50
$3.300
$165.000
100
$3.186
$318.600
150
$3.154
$473.100
200
+
$2.995
$599.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
S2EB-24V
Power Relay 24VDC 4A DPST-NO/DPST-NC(28x12x10)mm THT
W171DIP-23
Reed Relays 12VDC 1KOhm 0.5A DPST-NO (19x7.62x7.49)mm THT Dry
6GG5B-73
1-pole - 2 (ON)-1 ON-OFF - 2 circuit - 20A/15A 125VAC 1 1/2 HP & 1/4 HP - Non-Illuminated ...
V23047A1024A511
Power Relay 24VDC 6A SPST-NO/SPST-NC(29mm 12.6mm 25.5mm) THT Automotive
G2R14DC24BYOMI
General Purpose Relay - SPDT (1 Form C) - 21.8mA 24VDC Coil - 10A Contact Rating - 380VAC/...