Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5CA-1A-DC12
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 70 °C
Coil Resistance:
720 Ohm
Power Relay 12VDC 10A SPST-NO( (22mm 16mm 11mm)) THT
Search Keywords:
G5CA1ADC12
IN STOCK:
195
Ships today, if you order in
Manufacturer Stock:
200
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
5
$3.17
$15.850
50
$2.39
$119.500
200
$2.35
$470.000
400
$2.32
$928.000
600
$2.28
$1,368.000
1,000
$2.25
$2,250.000
2,600
$2.21
$5,746.000
5,000
+
$2.18
$10,900.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides