Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5CA-1A-E-DC5
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 70 °C
Coil Resistance:
125 Ohm
Power Relay 5VDC 15A SPST-NO(22x16x11)mm THT
Search Keywords:
G5CA1AEDC5
IN STOCK:
153
Ships today, if you order in
Manufacturer Stock:
800
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$4.080
$20.400
50
$2.874
$143.700
200
$2.781
$556.200
400
$2.722
$1,088.800
600
$2.695
$1,617.000
1,000
$2.668
$2,668.000
2,600
$2.641
$6,866.600
5,000
+
$2.615
$13,075.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides