Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5CA-1A-H-DC12
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 70 °C
Coil Resistance:
960 Ohm
Power Relay 12VDC 10A SPST-NO( (22mm 16mm 11mm)) THT
Search Keywords:
G5CA1AHDC12
IN STOCK:
0
MOQ for out of Stock Qty:
50
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
50
$5.53
$276.500
100
$4.15
$415.000
150
$3.87
$580.500
200
+
$3.79
$758.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides