help desk software
DATA SHEET

G5CA-1A-H-DC5

Omron Electronics

Power Relay 5VDC 10A SPST-NO( (22mm 16mm 11mm)) THT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5CA-1A-H-DC5
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 70 °C
Coil Resistance:
167 Ohm
Power Relay 5VDC 10A SPST-NO( (22mm 16mm 11mm)) THT
Search Keywords:
G5CA1AHDC5
IN STOCK: 0
MOQ for out of Stock Qty:
50
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$5.69
$284.500
100
$4.27
$427.000
150
$3.99
$598.500
200 +
$3.91
$782.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides