help desk software
DATA SHEET

G5CE-1-TP-DC5

Omron Electronics

Electromechanical Relay 5VDC 125Ohm 15A SPST-NO (25.1x22.1x11)mm THT Power Relay

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5CE-1-TP-DC5
RoHS:
No
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
15 A
Mounting:
Through Hole
Termination Style:
0.187Quick Connect & PC P in
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 70 °C
Coil Resistance:
125 Ohm
Electromechanical Relay 5VDC 125Ohm 15A SPST-NO (25.1x22.1x11)mm THT Power Relay
Search Keywords:
G5CE1TPDC5
IN STOCK: 3
Ships today, if you order in
You may purchase in-stock quantity up to 3
Minimum Order:
5
Available in less than min:
3
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.995
$27.995
5
$25.450
$127.250
25
$6.920
$173.000
100
$5.690
$569.000
500
$4.610
$2,305.000
750
$4.220
$3,165.000
1,000 +
$3.920
$3,920.000
Tools/3D Models
Product Guides