G5LA-14-DC24
Omron ElectronicsElectromechanical Relay 12VDC 1.6KOhm 5A SPDT (19.8x15.8x15.8)mm THT Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5LA-14-DC24
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
5 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
1.6 KOhm
Life Cycle:
Discontinued
Electromechanical Relay 12VDC 1.6KOhm 5A SPDT (19.8x15.8x15.8)mm THT Power Relay
Search Keywords:
G5LA14DC24
This product is discontinued, but still in stock
IN STOCK:
57,345
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$1.360
$136.000
300
$1.110
$333.000
500
$1.090
$545.000
1,000
$1.070
$1,070.000
2,500
$1.060
$2,650.000
5,000
$1.040
$5,200.000
7,500
$1.015
$7,612.500
10,000
+
$0.985
$9,850.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides