G5LA-14-DC48
Omron ElectronicsElectromechanical Relay 48VDC 4.8KOhm 5A SPDT (19.8x15.8x15.8)mm THT Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5LA-14-DC48
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
SPDT
Maximum Current Rating:
5 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
4.8 KOhm
Life Cycle:
Discontinued
Electromechanical Relay 48VDC 4.8KOhm 5A SPDT (19.8x15.8x15.8)mm THT Power Relay
Search Keywords:
G5LA14DC48
This product is discontinued, but still in stock
IN STOCK:
224
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$1.482
$148.200
300
$1.377
$413.100
500
$1.094
$547.000
1,000
$1.059
$1,059.000
2,500
$1.025
$2,562.500
5,000
$0.929
$4,645.000
7,500
$0.920
$6,900.000
10,000
+
$0.910
$9,100.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides