G5LA-1A4-DC9
Omron ElectronicsElectromechanical Relay 9VDC 225Ohm 10A SPST-NO (19.8x15.8x15.8)mm THT Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5LA-1A4-DC9
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
10 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
225 Ohm
Life Cycle:
Discontinued
Electromechanical Relay 9VDC 225Ohm 10A SPST-NO (19.8x15.8x15.8)mm THT Power Relay
Search Keywords:
G5LA1A4DC9
This product is discontinued, but still in stock
IN STOCK:
179
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$1.334
$133.400
300
$1.240
$372.000
500
$0.985
$492.500
1,000
$0.953
$953.000
2,500
$0.923
$2,307.500
5,000
$0.836
$4,180.000
7,500
$0.828
$6,210.000
10,000
+
$0.820
$8,200.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides