help desk software
DATA SHEET

G5LA-1-DC48

Omron Electronics

Electromechanical Relay 48VDC 4.8KOhm 5A SPDT (19.8x15.8x15.8)mm THT Power Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5LA-1-DC48
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
SPDT
Maximum Current Rating:
5 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
4.8 KOhm
Life Cycle:
Discontinued
Electromechanical Relay 48VDC 4.8KOhm 5A SPDT (19.8x15.8x15.8)mm THT Power Relay
Search Keywords:
G5LA1DC48
  This product is discontinued, but still in stock
IN STOCK: 200
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.444
$144.400
300
$1.343
$402.900
500
$1.067
$533.500
1,000
$1.032
$1,032.000
2,500
$0.999
$2,497.500
5,000
$0.906
$4,530.000
7,500
$0.896
$6,720.000
10,000 +
$0.888
$8,880.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides