help desk software
DATA SHEET

G5LA-1-E-DC12

Omron Electronics

Electromechanical Relay 12VDC 400Ohm 5A SPDT (19.8x15.8x15.8)mm THT Power Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5LA-1-E-DC12
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
5 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
400 Ohm
Life Cycle:
Discontinued
Electromechanical Relay 12VDC 400Ohm 5A SPDT (19.8x15.8x15.8)mm THT Power Relay
Search Keywords:
G5LA1EDC12
  This product is discontinued, but still in stock
IN STOCK: 98
Ships today, if you order in
You may purchase in-stock quantity up to 98
Minimum Order:
100
Available in less than min:
98
Multiple:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.631
$1.631
100
$1.483
$148.300
300
$1.379
$413.700
500
$1.095
$547.500
1,000
$1.060
$1,060.000
2,500
$1.026
$2,565.000
5,000
$0.930
$4,650.000
7,500
$0.921
$6,907.500
10,000 +
$0.911
$9,110.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides