help desk software
DATA SHEET

G5LE-117P-PS-DC24

Omron Electronics

Power Relay - SPDT - 24Vdc Coil - Buy as Omron Industrial G5LE114PPSDC24

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5LE-117P-PS-DC24
RoHS:
Yes
HTS:
8536490075
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
1.44 KOhm
Life Cycle:
Discontinued & Replaced
Power Relay - SPDT - 24Vdc Coil - Buy as Omron Industrial G5LE114PPSDC24
Search Keywords:
G5LE117PPSDC24
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
G5LE114PPSDC24
G5LE114PPSDC24
VIEW PRODUCT
Tools/3D Models
Product Guides