G5LE-117P-PS-DC5
Omron ElectronicsPower Relay 5VDC 8DCA/10ACA SPDT (( 22.5mm 16.5mm 19mm)) Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5LE-117P-PS-DC5
RoHS:
No
HTS:
8536490075
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
63 Ohm
Life Cycle:
Discontinued & Replaced
Power Relay 5VDC 8DCA/10ACA SPDT (( 22.5mm 16.5mm 19mm)) Through Hole
Search Keywords:
G5LE117PPSDC5
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides