Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5LE-14-ASI-DC12
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 85 °C
Coil Resistance:
360 Ohm
Power Relay 12VDC 8DC/10AAC SPDT (22.5mm 16.5mm 19mm) THT
Search Keywords:
G5LE14ASIDC12
IN STOCK:
3
Ships today, if you order in
You may purchase in-stock quantity up to 3
On Order:
500
can ship 1/29/25
Minimum Order:
25
Available in less than min:
3
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
1
$1.201
$1.201
25
$1.092
$27.300
250
$0.952
$238.000
500
$0.943
$471.500
1,000
$0.933
$933.000
2,500
$0.924
$2,310.000
5,000
$0.915
$4,575.000
7,500
$0.906
$6,795.000
10,000
+
$0.897
$8,970.000
Product Guides