Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5LE-14-ASI-DC24
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
1.44 KOhm
Power Relay 24VDC 8DC/10AAC SPDT (22.5mm 16.5mm 19mm) THT
Search Keywords:
G5LE14ASIDC24
IN STOCK:
0
Minimum Order:
25
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
25
$1.388
$34.700
250
$1.127
$281.750
500
$1.077
$538.500
1,000
$1.031
$1,031.000
2,500
$0.988
$2,470.000
5,000
$0.962
$4,810.000
7,500
$0.948
$7,110.000
10,000
+
$0.933
$9,330.000
Product Guides