help desk software
DATA SHEET

G5LE-14-CF-DC24

Omron Electronics

Power Relay 24VDC 8DC/10AAC SPDT (22.5mm 16.5mm 19mm) THT .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5LE-14-CF-DC24
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
1.44 KOhm
The OMRON ELECTRONICS G5LE-14-CF-DC24 is a power relay designed for 24VDC applications. It features a single-pole double-throw switch configuration with a contact rating of 8A at 24VDC or 10A at 120VAC. This compact relay has dimensions of 22.5mm x 16.5mm x 19mm and is designed for through-hole mounting. Perfect for a wide range of industrial and automation applications, this reliable relay is a great choice for your electrical control needs.
Search Keywords:
G5LE14CFDC24
IN STOCK: 2,000
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.437
$35.925
250
$1.108
$277.000
500
$1.063
$531.500
1,000
$1.044
$1,044.000
2,500
$1.024
$2,560.000
5,000
$1.005
$5,025.000
7,500
$0.995
$7,462.500
10,000 +
$0.985
$9,850.000
Tools/3D Models
Product Guides