Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5LE-14-CF-DC9
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 85 °C
Coil Resistance:
200 Ohm
Power Relay 9VDC 8DC/10AAC SPDT (22.5mm 16.5mm 19mm) THT
Search Keywords:
G5LE14CFDC9
IN STOCK:
0
Minimum Order:
25
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
25
$1.49
$37.250
250
$1.21
$302.500
500
$1.16
$580.000
1,000
$1.11
$1,110.000
2,500
$1.06
$2,650.000
5,000
$1.04
$5,200.000
7,500
$1.02
$7,650.000
10,000
+
$1.00
$10,000.000
Product Guides