Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5LE-14-DC18
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
18 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
N/A
Power Relay 18VDC 8DC/10AAC SPDT (22.5mm 16.5mm 19mm) THT
Search Keywords:
G5LE14DC18
IN STOCK:
500
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
25
$1.325
$33.125
250
$1.090
$272.500
500
$1.044
$522.000
1,000
$1.003
$1,003.000
2,500
$0.964
$2,410.000
5,000
$0.941
$4,705.000
7,500
$0.926
$6,945.000
10,000
+
$0.913
$9,130.000
Product Guides