help desk software
DATA SHEET

G5LE-14-DC3

Omron Electronics

Power Relay 3VDC 8DC/10AAC SPDT (22.5mm 16.5mm 19mm) THT .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5LE-14-DC3
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
N/A
The OMRON ELECTRONICS part G5LE-14-DC3 is a highly reliable power relay designed for various applications. With a compact size of 22.5mm x 16.5mm x 19mm, this relay offers a versatile solution for control and switching tasks. It operates on a low voltage of 3VDC, making it ideal for energy-efficient systems. The relay has a single pole, double throw (SPDT) configuration, allowing for flexible switching between two different circuits. It can handle a maximum current of 8DC/10AAC, ensuring efficient power distribution. This through-hole mount (THT) relay is designed to be securely and conveniently installed on printed circuit boards. Trust the OMRON G5LE-14-DC3 power relay for reliable performance and seamless integration into your electronic systems.
Search Keywords:
G5LE14DC3
IN STOCK: 651
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.083
$27.075
250
$0.980
$245.000
500
$0.966
$483.000
1,000
$0.940
$940.000
2,500
$0.925
$2,312.500
5,000
$0.906
$4,530.000
7,500
$0.893
$6,697.500
10,000 +
$0.879
$8,790.000
Tools/3D Models
Product Guides