Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5LE-14-DC48
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
5.76 KOhm
Power Relay 48VDC 8DC/10AAC SPDT (22.5mm 16.5mm 19mm) THT
Search Keywords:
G5LE14DC48
IN STOCK:
725
Ships today, if you order in
Manufacturer Stock:
6,000
can ship
12/9/24
Minimum Order:
25
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
25
$1.50
$37.500
100
$1.34
$134.000
250
$1.32
$330.000
500
$1.24
$620.000
1,000
$1.16
$1,160.000
2,500
$1.13
$2,825.000
5,000
$1.11
$5,550.000
7,500
+
$1.10
$8,250.000
Product Guides
CUSTOMERS
ALSO BOUGHT
G5LE-14-DC5
Power Relay 5VDC 8DC/10AAC SPDT( (22.5mm 16.5mm 19mm)) THT
2-640499-4
04P MR HDR ASSY VO LF
901-144
RF Connector SMA Straight PCB Jack 50 Ohm
K10P-11D15-24
Electromechanical Relay 24VDC 650Ohm 15A DPDT Socket or Solder (28.17x21.84x41.33mm) Gener...
1140-331K-RC
High Current RF Choke Bobbin Core 330uH 10% 1KHz Ferrite 6.1A 74mOhm DCR RDL