G5LE-14-DC6
Omron ElectronicsPower Relay 6VDC 8DC/10AAC SPDT (22.5mm 16.5mm 19mm) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5LE-14-DC6
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
90 Ohm
The OMRON ELECTRONICS G5LE-14-DC6 is a high-quality power relay designed for a wide range of applications. With a 6VDC coil voltage, it is capable of handling up to 8DC/10AAC of power. This single-pole double-throw (SPDT) relay has compact dimensions of 22.5mm x 16.5mm x 19mm, making it suitable for space-constrained installations. It features through-hole technology (THT) for easy and secure mounting on PCBs. The G5LE-14-DC6 power relay is a reliable and efficient solution for controlling power circuits in various industrial and commercial applications.
Search Keywords:
G5LE14DC6
IN STOCK:
495
Ships today, if you order in
On Order:
3,500
can ship 1/1/25
2,000
can ship 1/23/25
2,000
can ship 2/5/25
Minimum Order:
25
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
25
$0.980
$24.500
250
$0.844
$211.000
500
$0.835
$417.500
1,000
$0.827
$827.000
2,500
$0.819
$2,047.500
5,000
$0.811
$4,055.000
7,500
$0.802
$6,015.000
10,000
+
$0.794
$7,940.000
Product Guides
Product Changes