Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5LE-1A4-ASI-DC24
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
1.44 KOhm
Power Relay 24VDC 8DC/10AAC SPST-NO (22.5mm 16.5mm 19mm) THT
Search Keywords:
G5LE1A4ASIDC24
IN STOCK:
0
Minimum Order:
25
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
25
$1.349
$33.725
250
$1.096
$274.000
500
$1.047
$523.500
1,000
$1.002
$1,002.000
2,500
$0.961
$2,402.500
5,000
$0.935
$4,675.000
7,500
$0.921
$6,907.500
10,000
+
$0.907
$9,070.000
Product Guides