help desk software
DATA SHEET

G5LE-1A4-CF-DC5

Omron Electronics

Power Relay 5VDC 8DCA/10ACA SPST-NO (( 22.5mm 16.5mm 19mm)) Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5LE-1A4-CF-DC5
RoHS:
Yes
HTS:
8536490050
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 85 °C
Coil Resistance:
63 Ohm
Power Relay 5VDC 8DCA/10ACA SPST-NO (( 22.5mm 16.5mm 19mm)) Through Hole
Search Keywords:
G5LE1A4CFDC5
IN STOCK: 117
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$2.01
$201.000
200
$1.78
$356.000
300
$1.67
$501.000
400
$1.61
$644.000
500
$1.53
$765.000
600
$1.45
$870.000
1,000 +
$1.36
$1,360.000
Tools/3D Models
Product Guides