G5LE-1A4-DC24
Omron ElectronicsPower Relay 24VDC 8DC/10AAC SPST-NO( (22.5mm 16.5mm 19mm)) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5LE-1A4-DC24
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
10
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
1.44 KOhm
The G5LE-1A4-DC24 is a PCB Power Relay with DC coil. This G5LE-series relay has SPST-NO Ag alloy cadmium-free contact. It is ideal for a wide variety of applications such as home appliances, OA equipment's, vending machines, etc.
Fully sealed enclosure
-25 to 85°C Operating temperature range
Applications
Consumer Electronics, Commercial
Search Keywords:
G5LE1A4DC24
IN STOCK:
9,650
Ships today, if you order in
Manufacturer Stock:
17,000
can ship
12/9/24
Minimum Order:
25
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
25
$1.075
$26.875
250
$0.975
$243.750
500
$0.919
$459.500
1,000
$0.836
$836.000
2,500
$0.822
$2,055.000
5,000
$0.800
$4,000.000
7,500
$0.788
$5,910.000
10,000
+
$0.776
$7,760.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
282836-2
TERMI-BLOK PCB MOUNT 90 2P.
282836-3
Wire to Board Terminal Block - 3 Positions - 1 Level - 0.197" (5.00mm) Pitch - Horizontal ...
477TTA050M
Aluminum Electrolytic Capacitor - 470uF ±20% - 50WVDC - +85°C
D100K5R0
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -Â (+/-) 260ppm/ÂC - 5.0 Ohms
L50J10R
Res Wirewound 10 Ohm 5% 50W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On