Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5LE-1A4-DC48
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
10
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 85 °C
Coil Resistance:
5.76 KOhm
Power Relay 48VDC 8DC/10AAC SPST-NO(22.5x16.5x19)mm THT
Search Keywords:
G5LE1A4DC48
IN STOCK:
500
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
25
$1.71
$42.750
100
$1.44
$144.000
250
$1.40
$350.000
500
$1.34
$670.000
1,000
$1.28
$1,280.000
2,500
$1.22
$3,050.000
5,000
$1.19
$5,950.000
7,500
+
$1.17
$8,775.000
Product Guides