Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5LE-1A4-DC5
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
10
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 85 °C
Coil Resistance:
63 Ohm
Power Relay 5VDC 8DC/10AAC SPST-NO(22.5x16.5x19)mm THT
Search Keywords:
G5LE1A4DC5
IN STOCK:
1,640
Can Ship immediately
Manufacturer Stock:
54,500
can ship
10/28/24
Minimum Order:
25
Factory Lead-Time
4 Weeks
can ship
11/13/24
Quantity
Unit Price
Ext. Price
25
$1.194
$29.850
250
$0.922
$230.500
500
$0.853
$426.500
1,000
$0.840
$840.000
2,500
$0.828
$2,070.000
5,000
$0.800
$4,000.000
7,500
$0.788
$5,910.000
10,000
+
$0.776
$7,760.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ASI401Q
Audio 9VDC 15VDC 50mA 12VDC 90dBA 2100Hz to 2700Hz Solder Pad Surface Mount
22-23-2091
Conn Wire to Board HDR 9 POS 2.54mm Solder ST Thru-Hole KK® Bag
3299Y-1-502LF
Trimmer Potentiometer - 5K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 6.1 X 11.55mm - Pin - ...
D2SW-3L2HS
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 3A 250VAC 30VDC 0.59N Screw Mount Sol...
MCP6021-I/SN
Op Amp Single GP R-R I/O 5.5V Automotive 8-Pin SOIC N Tube