Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5LE-1A-CF-DC12
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 85 °C
Coil Resistance:
360 Ohm
Power Relay 12VDC 8DC/10AAC SPST-NO (22.5mm 16.5mm 19mm) THT
Search Keywords:
G5LE1ACFDC12
IN STOCK:
1,000
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
25
$1.188
$29.700
250
$0.977
$244.250
500
$0.936
$468.000
1,000
$0.899
$899.000
2,500
$0.865
$2,162.500
5,000
$0.843
$4,215.000
7,500
$0.831
$6,232.500
10,000
+
$0.818
$8,180.000
Product Guides