Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5LE-1A-CF-DC5
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 85 °C
Coil Resistance:
63 Ohm
Power Relay 5VDC 8DC/10AAC SPST-NO (22.5mm 16.5mm 19mm) THT
Search Keywords:
G5LE1ACFDC5
IN STOCK:
0
Minimum Order:
25
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
25
$1.352
$33.800
250
$1.098
$274.500
500
$1.049
$524.500
1,000
$1.004
$1,004.000
2,500
$0.963
$2,407.500
5,000
$0.937
$4,685.000
7,500
$0.923
$6,922.500
10,000
+
$0.909
$9,090.000
Product Guides