Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5LE-1A-CF-DC9
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 85 °C
Coil Resistance:
200 Ohm
Power Relay 9VDC 8DC/10AAC SPST-NO (22.5mm 16.5mm 19mm) THT
Search Keywords:
G5LE1ACFDC9
IN STOCK:
90
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
25
$1.287
$32.175
250
$1.059
$264.750
500
$1.014
$507.000
1,000
$0.974
$974.000
2,500
$0.937
$2,342.500
5,000
$0.914
$4,570.000
7,500
$0.900
$6,750.000
10,000
+
$0.887
$8,870.000
Product Guides