Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5LE-1A-DC18
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
18 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
10
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 85 °C
Coil Resistance:
N/A
Power Relay 18VDC 8DC/10AAC SPST-NO(22.5x16.5x19)mm THT
Search Keywords:
G5LE1ADC18
IN STOCK:
5,084
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
25
$1.241
$31.025
250
$1.021
$255.250
500
$0.978
$489.000
1,000
$0.939
$939.000
2,500
$0.904
$2,260.000
5,000
$0.881
$4,405.000
7,500
$0.868
$6,510.000
10,000
+
$0.855
$8,550.000
Product Guides