Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5LE-1A-DC5
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
10
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
63 Ohm
Power Relay 5VDC 8DC/10AAC SPST-NO( (22.5mm 16.5mm 19mm)) THT
Search Keywords:
G5LE1ADC5
IN STOCK:
2,978
Ships today, if you order in
Manufacturer Stock:
4,500
can ship
12/9/24
Minimum Order:
25
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
25
$1.223
$30.575
250
$1.006
$251.500
500
$0.964
$482.000
1,000
$0.926
$926.000
2,500
$0.890
$2,225.000
5,000
$0.868
$4,340.000
7,500
$0.855
$6,412.500
10,000
+
$0.842
$8,420.000
Product Guides
CUSTOMERS
ALSO BOUGHT
S172D-12
Electromechanical Relay - 12VDC - 400Ohm - 1A - DPDT - (9.6x10.42x9.4)mm - SMD Centigrid C...
1-406525-1
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5
S172D-26
Electromechanical Relay 26.5VDC 1.6KOhm 1A DPDT (9.6x10.42x9.4)mm SMD Centigrid Commercial...
G6K-2F-DC5
Signal Relay 5VDC 1A DPDT(10x7.8x5.2)mm SMD
QTH-060-01-F-D-A
0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip