help desk software
DATA SHEET

G5LE-1A-E-36-DC24

Omron Electronics

Power Relay 24VDC 16A SPST-NO (( 22.5mm 16.5mm 19mm)) Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5LE-1A-E-36-DC24
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
1.6 KOhm
Power Relay 24VDC 16A SPST-NO (( 22.5mm 16.5mm 19mm)) Through Hole
Search Keywords:
G5LE1AE36DC24
IN STOCK: 380
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
Factory Lead-Time
34 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.73
$27.300
25
$2.00
$50.000
50
$1.94
$97.000
125
$1.87
$233.750
250
$1.84
$460.000
375
$1.81
$678.750
500 +
$1.48
$740.000
Tools/3D Models
Product Guides