G5LE-1A-E-36-DC5
Omron ElectronicsPower Relay 5VDC 16A SPST-NO (( 22.5mm 16.5mm 19mm)) Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5LE-1A-E-36-DC5
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
70 Ohm
Power Relay 5VDC 16A SPST-NO (( 22.5mm 16.5mm 19mm)) Through Hole
Search Keywords:
G5LE1AE36DC5
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$4.94
$49.400
25
$4.70
$117.500
50
$2.68
$134.000
100
$1.57
$157.000
250
$1.40
$350.000
500
$1.29
$645.000
1,000
+
$1.24
$1,240.000
Product Guides