Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5LE-1A-E-DC24
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
1.44 KOhm
Power Relay 24VDC 16A SPST-NO (22.5mm 16.5mm 19mm) THT
Search Keywords:
G5LE1AEDC24
IN STOCK:
1,478
Ships today, if you order in
Manufacturer Stock:
500
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
10
$2.54
$25.400
100
$2.08
$208.000
250
$1.98
$495.000
500
$1.90
$950.000
1,000
$1.81
$1,810.000
2,500
$1.78
$4,450.000
5,000
$1.65
$8,250.000
7,500
+
$1.62
$12,150.000
Product Guides