G5LE-1-CF-DC12
Omron ElectronicsPower Relay 12VDC 8DC/10AAC SPDT (22.5mm 16.5mm 19mm) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5LE-1-CF-DC12
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
360 Ohm
The OMRON ELECTRONICS G5LE-1-CF-DC12 is a high-quality power relay designed for various applications. With a 12VDC operating voltage, it offers a robust and reliable performance. This relay can handle a current of 8DC/10AAC, making it suitable for a range of electrical devices and circuits.The G5LE-1-CF-DC12 features a single-pole, double-throw (SPDT) configuration, allowing for versatile switching capabilities. Its compact size of 22.5mm x 16.5mm x 19mm ensures easy integration into space-constrained environments. The through-hole technology (THT) mounting style enables secure and stable installation on PCBs.With its durable construction and excellent electrical characteristics, the OMRON G5LE-1-CF-DC12 power relay delivers superior performance and reliability. It is an ideal component for use in automotive, industrial, and telecommunications applications, ensuring efficient power control and seamless functionality.
Search Keywords:
G5LE1CFDC12
IN STOCK:
1,200
Ships today, if you order in
Manufacturer Stock:
2,300
can ship
12/9/24
Minimum Order:
25
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
25
$1.311
$32.775
250
$1.079
$269.750
500
$1.034
$517.000
1,000
$0.992
$992.000
2,500
$0.955
$2,387.500
5,000
$0.931
$4,655.000
7,500
$0.917
$6,877.500
10,000
+
$0.903
$9,030.000
Product Guides