G5LE-1-CF-DC24
Omron ElectronicsPower Relay 24VDC 8DCA/10ACA SPDT (( 22.5mm 16.5mm 19mm)) Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5LE-1-CF-DC24
RoHS:
Yes
HTS:
8536490050
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 85 °C
Coil Resistance:
1.44 KOhm
Life Cycle:
Discontinued & Replaced
Power Relay 24VDC 8DCA/10ACA SPDT (( 22.5mm 16.5mm 19mm)) Through Hole
Search Keywords:
G5LE1CFDC24
This product is not in stock and cannot be back-ordered
Product Guides